
MM74HCT08MX | |
|---|---|
DigiKey Part Number | MM74HCT08MXTR-ND - Tape & Reel (TR) MM74HCT08MXCT-ND - Cut Tape (CT) MM74HCT08MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 100 | 3,40590 Kč | 340,59 Kč |
| 250 | 3,14216 Kč | 785,54 Kč |
| 500 | 2,98256 Kč | 1 491,28 Kč |
| 1 000 | 2,85153 Kč | 2 851,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,71294 Kč | 6 782,35 Kč |
| 5 000 | 2,62950 Kč | 13 147,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


