
74HCT08D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT08D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT08D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT08D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT08D-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT08ADR2G | onsemi | 1 355 | MC74HCT08ADR2GOSCT-ND | 6,51000 Kč | Direct |
| SN74AHCT08QDRG4Q1 | Texas Instruments | 7 057 | 296-24427-1-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,05050 Kč | 405,05 Kč |
| 250 | 3,74436 Kč | 936,09 Kč |
| 500 | 3,56000 Kč | 1 780,00 Kč |
| 1 000 | 3,40777 Kč | 3 407,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,73092 Kč | 6 827,30 Kč |
| 5 000 | 2,64697 Kč | 13 234,85 Kč |
| 7 500 | 2,60493 Kč | 19 536,97 Kč |
| 12 500 | 2,55836 Kč | 31 979,50 Kč |
| 17 500 | 2,53116 Kč | 44 295,30 Kč |
| 25 000 | 2,50499 Kč | 62 624,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


