CD74HCT08ME4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 399
Unit Price: 8,61000 Kč
Datasheet

Direct


onsemi
In Stock: 1 355
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 071
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 209
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 3 304
Unit Price: 6,51000 Kč
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT08ME4

DigiKey Part Number
CD74HCT08ME4-ND
Manufacturer
Manufacturer Product Number
CD74HCT08ME4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT08ME4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
25ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT08M96Texas Instruments399296-14544-1-ND8,61000 KčDirect
MC74HCT08ADR2Gonsemi1 355MC74HCT08ADR2GOSCT-ND6,51000 KčDirect
74HCT08S14-13Diodes Incorporated3 07131-74HCT08S14-13CT-ND5,04000 KčSimilar
MM74HCT08Monsemi209MM74HCT08M-ND11,97000 KčSimilar
MM74HCT08MXonsemi3 304MM74HCT08MXCT-ND6,51000 KčSimilar
Obsolete
Marketplace Stock: 1 022 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 022In Stock
Ships from Rochester Electronics, LLC