
74HCT08D,653 | |
|---|---|
DigiKey Part Number | 1727-2831-2-ND - Tape & Reel (TR) 1727-2831-1-ND - Cut Tape (CT) 1727-2831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT08D,653 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT08D,653 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT08D-Q100,118 | Nexperia USA Inc. | 1 163 | 1727-74HCT08D-Q100,118CT-ND | 7,56000 Kč | Parametric Equivalent |
| CD74HCT08ME4 | Rochester Electronics, LLC | 1 022 | 2156-CD74HCT08ME4-ND | 18,26827 Kč | Similar |
| MC74HCT08ADR2G | onsemi | 1 355 | MC74HCT08ADR2GOSCT-ND | 6,51000 Kč | Similar |
| MM74HCT08M | onsemi | 209 | MM74HCT08M-ND | 11,97000 Kč | Similar |
| MM74HCT08MX | onsemi | 3 304 | MM74HCT08MXCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,99000 Kč | 74,75 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 250 | 2,34756 Kč | 586,89 Kč |
| 500 | 2,22326 Kč | 1 111,63 Kč |
| 1 000 | 2,12101 Kč | 2 121,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,01287 Kč | 5 032,18 Kč |
| 5 000 | 1,94765 Kč | 9 738,25 Kč |
| 7 500 | 1,91499 Kč | 14 362,42 Kč |
| 12 500 | 1,87882 Kč | 23 485,25 Kč |
| 17 500 | 1,85769 Kč | 32 509,58 Kč |
| 25 000 | 1,83735 Kč | 45 933,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


