
74HCT373D,653 | |
|---|---|
DigiKey Part Number | 1727-2847-2-ND - Tape & Reel (TR) 1727-2847-1-ND - Cut Tape (CT) 1727-2847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT373D,653 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT373D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 100 | 5,34400 Kč | 534,40 Kč |
| 250 | 4,95636 Kč | 1 239,09 Kč |
| 500 | 4,72204 Kč | 2 361,02 Kč |
| 1 000 | 4,55552 Kč | 4 555,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,18574 Kč | 8 371,48 Kč |
| 4 000 | 4,05970 Kč | 16 238,80 Kč |
| 6 000 | 3,99655 Kč | 23 979,30 Kč |
| 10 000 | 3,92658 Kč | 39 265,80 Kč |
| 14 000 | 3,88570 Kč | 54 399,80 Kč |
| 20 000 | 3,84640 Kč | 76 928,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










