
74HCT02D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT02D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT02D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT02D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT02D-Q100,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT02M96 | Texas Instruments | 2 332 | 296-CD74HCT02M96CT-ND | 8,61000 Kč | Similar |
| CD74HCT02MT | Texas Instruments | 14 250 | 296-CD74HCT02MTCT-ND | 10,89208 Kč | Similar |
| SN74HCT02D | Rochester Electronics, LLC | 18 975 | 2156-SN74HCT02D-ND | 19,10818 Kč | Similar |
| SN74HCT02DR | Texas Instruments | 10 601 | 296-14861-1-ND | 8,82000 Kč | Similar |
| SN74HCT02DT | Texas Instruments | 14 371 | 296-28604-1-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,05680 Kč | 101,42 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 250 | 3,21940 Kč | 804,85 Kč |
| 500 | 3,05688 Kč | 1 528,44 Kč |
| 1 000 | 2,92313 Kč | 2 923,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,78173 Kč | 6 954,32 Kč |
| 5 000 | 2,69652 Kč | 13 482,60 Kč |
| 7 500 | 2,65384 Kč | 19 903,80 Kč |
| 12 500 | 2,60656 Kč | 32 582,00 Kč |
| 17 500 | 2,57893 Kč | 45 131,28 Kč |
| 25 000 | 2,55234 Kč | 63 808,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

