SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT02DT

DigiKey Part Number
296-28604-2-ND - Tape & Reel (TR)
296-28604-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HCT02DT
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT02DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,62000 Kč20,62 Kč
1014,78900 Kč147,89 Kč
2513,33960 Kč333,49 Kč
10011,75440 Kč1 175,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,99492 Kč2 748,73 Kč
50010,53790 Kč5 268,95 Kč
75010,30863 Kč7 731,47 Kč
Manufacturers Standard Package
Unit Price without VAT:20,62000 Kč
Unit Price with VAT:24,95020 Kč

Other Suppliers on DigiKey

13 750In Stock
Ships from Rochester Electronics, LLC