Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT574QM96G4Q1

DigiKey Part Number
2156-CD74HCT574QM96G4Q1-296-ND
Manufacturer
Manufacturer Product Number
CD74HCT574QM96G4Q1
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
10 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Tri-State, Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-SOIC
Clock Frequency
60 MHz
Package / Case
20-SOIC (0.295", 7.50mm Width)
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 550
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35317,84830 Kč6 300,45 Kč
Unit Price without VAT:17,84830 Kč
Unit Price with VAT:21,59644 Kč