74HCT574D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 57,11000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 10
Unit Price: 24,57000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 348
Unit Price: 27,30000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 745
Unit Price: 16,80000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 6,09446 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 18,17294 Kč
Datasheet

Similar


onsemi
In Stock: 14 287
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: 6,60639 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,32697 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 391
Unit Price: 15,12000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 139
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,96419 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 484
Unit Price: 16,80000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT574D-Q100,118

DigiKey Part Number
1727-74HCT574D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT574D-Q100,118
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Tri-State, Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-SO
Clock Frequency
76 MHz
Package / Case
20-SOIC (0.295", 7.50mm Width)
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT574QM96EPTexas Instruments0296-22106-1-ND57,11000 KčDirect
CD74HCT574QM96G4Q1Texas Instruments10296-CD74HCT574QM96G4Q1CT-ND24,57000 KčDirect
CD74HCT574MTexas Instruments348296-33162-5-ND27,30000 KčUpgrade
CD74HCT574M96Texas Instruments2 745296-9292-1-ND16,80000 KčUpgrade
CD74HCT574M96G4Texas Instruments0CD74HCT574M96G4-ND6,09446 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,44762 Kč10 895,24 Kč
4 0005,29087 Kč21 163,48 Kč
6 0005,21237 Kč31 274,22 Kč
10 0005,12542 Kč51 254,20 Kč
14 0005,07457 Kč71 043,98 Kč
20 0005,02569 Kč100 513,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,44762 Kč
Unit Price with VAT:6,59162 Kč