MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar

CD74HCT574ME4 | |
|---|---|
DigiKey Part Number | CD74HCT574ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT574ME4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT574ME4 Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT574M | Texas Instruments | 348 | 296-33162-5-ND | 27,30000 Kč | MFR Recommended |
| CD74HCT574M96 | Texas Instruments | 2 745 | 296-9292-1-ND | 16,80000 Kč | MFR Recommended |
| 74HCT574D,653 | Nexperia USA Inc. | 3 955 | 1727-2856-1-ND | 9,45000 Kč | Similar |
| 74HCT574D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT574D-Q100,118TR-ND | 5,44762 Kč | Similar |
| MC74HCT574ADWR2G | onsemi | 14 287 | 488-MC74HCT574ADWR2GCT-ND | 13,86000 Kč | Similar |





