Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLVHCT574ADWR2G | |
|---|---|
DigiKey Part Number | NLVHCT574ADWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLVHCT574ADWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 30 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74HCT574ADWRG | onsemi | 1 000 | 488-NLV74HCT574ADWRGCT-ND | 6,60639 Kč | Direct |
| 74HCT574D,653 | Nexperia USA Inc. | 3 955 | 1727-2856-1-ND | 9,45000 Kč | Similar |
| 74HCT574D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT574D-Q100,118TR-ND | 5,44762 Kč | Similar |
| CD74HCT574QM96EP | Texas Instruments | 0 | 296-22106-1-ND | 57,11000 Kč | Similar |
| CD74HCT574QM96G4Q1 | Texas Instruments | 10 | 296-CD74HCT574QM96G4Q1CT-ND | 24,57000 Kč | Similar |





