
SN74HCT374ANSR | |
|---|---|
DigiKey Part Number | 296-29179-2-ND - Tape & Reel (TR) 296-29179-1-ND - Cut Tape (CT) 296-29179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374ANSR Models |
Category | Max Propagation Delay @ V, Max CL 32ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 100 | 11,98360 Kč | 1 198,36 Kč |
| 250 | 11,21124 Kč | 2 802,81 Kč |
| 500 | 10,74594 Kč | 5 372,97 Kč |
| 1 000 | 10,36272 Kč | 10 362,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,04734 Kč | 20 094,68 Kč |
| 4 000 | 9,78785 Kč | 39 151,40 Kč |
| 6 000 | 9,65793 Kč | 57 947,58 Kč |
| 10 000 | 9,51386 Kč | 95 138,60 Kč |
| 14 000 | 9,42974 Kč | 132 016,36 Kč |
| 20 000 | 9,34883 Kč | 186 976,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

