Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT377DWR

DigiKey Part Number
296-31838-2-ND - Tape & Reel (TR)
296-31838-1-ND - Cut Tape (CT)
296-31838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT377DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT377DWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
28ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
37 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,50700 Kč115,07 Kč
2510,33960 Kč258,49 Kč
1009,06270 Kč906,27 Kč
2508,45380 Kč2 113,45 Kč
5008,08632 Kč4 043,16 Kč
1 0007,99961 Kč7 999,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,53524 Kč15 070,48 Kč
4 0007,33046 Kč29 321,84 Kč
6 0007,22793 Kč43 367,58 Kč
10 0007,11431 Kč71 143,10 Kč
14 0007,04786 Kč98 670,04 Kč
20 0006,98402 Kč139 680,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč