Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC238M96E4 | |
|---|---|
DigiKey Part Number | CD74HC238M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC238M96E4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,57084 Kč | 8 927,10 Kč |
| 5 000 | 3,46605 Kč | 17 330,25 Kč |
| 7 500 | 3,41355 Kč | 25 601,62 Kč |
| 12 500 | 3,35540 Kč | 41 942,50 Kč |
| 17 500 | 3,32144 Kč | 58 125,20 Kč |
| 25 000 | 3,28873 Kč | 82 218,25 Kč |
| 62 500 | 3,21837 Kč | 201 148,12 Kč |
| Unit Price without VAT: | 3,57084 Kč |
|---|---|
| Unit Price with VAT: | 4,32072 Kč |





