Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC238M96

DigiKey Part Number
296-24353-2-ND - Tape & Reel (TR)
296-24353-1-ND - Cut Tape (CT)
296-24353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC238M96
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC238M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,42300 Kč114,23 Kč
2510,26400 Kč256,60 Kč
1008,99340 Kč899,34 Kč
2508,38912 Kč2 097,28 Kč
5008,02418 Kč4 012,09 Kč
1 0007,93535 Kč7 935,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,40675 Kč18 516,88 Kč
5 0007,21563 Kč36 078,15 Kč
7 5007,11992 Kč53 399,40 Kč
12 5007,01387 Kč87 673,38 Kč
17 5006,95189 Kč121 658,07 Kč
25 0006,89230 Kč172 307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč

Other Suppliers on DigiKey

6 193In Stock
Ships from Rochester Electronics, LLC