
M74HC238RM13TR | |
|---|---|
DigiKey Part Number | 497-1800-2-ND - Tape & Reel (TR) 497-1800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M74HC238RM13TR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC238RM13TR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC238M96 | Texas Instruments | 12 865 | 296-24353-1-ND | 15,96000 Kč | Direct |
| 74HC238D,653 | Nexperia USA Inc. | 0 | 1727-2790-1-ND | 7,14000 Kč | Similar |
| CD74HC238M | Texas Instruments | 960 | 296-9188-5-ND | 21,84000 Kč | Similar |
| CD74HC238NSR | Texas Instruments | 1 958 | 296-28935-1-ND | 14,70000 Kč | Similar |
| MC74HC238ADG | onsemi | 59 | MC74HC238ADGOS-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 250 | 3,99884 Kč | 999,71 Kč |
| 500 | 3,80358 Kč | 1 901,79 Kč |
| 1 000 | 3,64273 Kč | 3 642,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,47298 Kč | 8 682,45 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




