
74HC238D,653 | |
|---|---|
DigiKey Part Number | 1727-2790-2-ND - Tape & Reel (TR) 1727-2790-1-ND - Cut Tape (CT) 1727-2790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC238D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC238D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 100 | 3,80690 Kč | 380,69 Kč |
| 250 | 3,51676 Kč | 879,19 Kč |
| 500 | 3,34120 Kč | 1 670,60 Kč |
| 1 000 | 3,19674 Kč | 3 196,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,04446 Kč | 7 611,15 Kč |
| 5 000 | 2,95265 Kč | 14 763,25 Kč |
| 7 500 | 2,90665 Kč | 21 799,88 Kč |
| 12 500 | 2,85571 Kč | 35 696,38 Kč |
| 17 500 | 2,82593 Kč | 49 453,78 Kč |
| 25 000 | 2,79728 Kč | 69 932,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



