Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC237M96 | |
|---|---|
DigiKey Part Number | 296-12797-2-ND - Tape & Reel (TR) 296-12797-1-ND - Cut Tape (CT) 296-12797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC237M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC237M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC138M96 | Texas Instruments | 7 394 | 296-14511-1-ND | 9,45000 Kč | Parametric Equivalent |
| CD74HC138MT | Texas Instruments | 763 | 296-CD74HC138MTCT-ND | 24,78000 Kč | Parametric Equivalent |
| CD74HC237M96 | Texas Instruments | 0 | 296-12797-1-ND | 16,38000 Kč | Parametric Equivalent |
| CD74HC238M | Texas Instruments | 960 | 296-9188-5-ND | 21,84000 Kč | Parametric Equivalent |
| CD74HC238M96 | Texas Instruments | 12 865 | 296-24353-1-ND | 15,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 250 | 8,64696 Kč | 2 161,74 Kč |
| 500 | 8,27280 Kč | 4 136,40 Kč |
| 1 000 | 8,19237 Kč | 8 192,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63949 Kč | 19 098,73 Kč |
| 5 000 | 7,44346 Kč | 37 217,30 Kč |
| 7 500 | 7,34530 Kč | 55 089,75 Kč |
| 12 500 | 7,23648 Kč | 90 456,00 Kč |
| 17 500 | 7,17293 Kč | 125 526,27 Kč |
| 25 000 | 7,11178 Kč | 177 794,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |





