


MC74HC238ADR2G | |
|---|---|
DigiKey Part Number | MC74HC238ADR2GOSTR-ND - Tape & Reel (TR) MC74HC238ADR2GOSCT-ND - Cut Tape (CT) MC74HC238ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC238ADR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC238ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,18240 Kč | 129,56 Kč |
| 100 | 4,48310 Kč | 448,31 Kč |
| 250 | 4,14920 Kč | 1 037,30 Kč |
| 500 | 3,94762 Kč | 1 973,81 Kč |
| 1 000 | 3,78174 Kč | 3 781,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,60653 Kč | 9 016,32 Kč |
| 5 000 | 3,50091 Kč | 17 504,55 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |








