Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC138ADR2G-Q

DigiKey Part Number
488-MC74HC138ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC138ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC138ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC138ADR2G-Q
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC138ADR2Gonsemi11 038MC74HC138ADR2GOSCT-ND7,77000 KčParametric Equivalent
MC74HC238ADGonsemi59MC74HC238ADGOS-ND9,87000 KčParametric Equivalent
MC74HC238ADR2Gonsemi2 163MC74HC238ADR2GOSCT-ND8,40000 KčParametric Equivalent
MC74HC238ADR2G-Qonsemi0488-MC74HC238ADR2G-QTR-ND3,59267 KčParametric Equivalent
NLV74HC138ADR2Gonsemi8 404488-NLV74HC138ADR2GCT-ND4,82954 KčParametric Equivalent
In-Stock: 2 488
Factory Stock: 47 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,43800 Kč54,38 Kč
254,83800 Kč120,95 Kč
1004,18070 Kč418,07 Kč
2503,86532 Kč966,33 Kč
5003,67548 Kč1 837,74 Kč
1 0003,51905 Kč3 519,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,35414 Kč8 385,35 Kč
5 0003,25461 Kč16 273,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč