CD74HC138MTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 763
Unit Price: 1,00000 Kč
Datasheet

Direct


onsemi
In Stock: 11 038
Unit Price: 0,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 456
Unit Price: 0,27000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 982
Unit Price: 0,31000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65 237
Unit Price: 0,27000 Kč
Datasheet

Similar


onsemi
In Stock: 5 900
Unit Price: 0,49000 Kč
Datasheet

Similar


onsemi
In Stock: 5 675
Unit Price: 0,37000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC138MTG4

DigiKey Part Number
CD74HC138MTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC138MTG4
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC138MTG4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC138MTTexas Instruments763296-CD74HC138MTCT-ND1,00000 KčMFR Recommended
MC74HC138ADR2Gonsemi11 038MC74HC138ADR2GOSCT-ND0,31000 KčDirect
74HC138D,653Nexperia USA Inc.01727-2781-1-ND0,20000 KčSimilar
74HC138D-Q100,118Nexperia USA Inc.4 4561727-1028-1-ND0,27000 KčSimilar
74HC138S16-13Diodes Incorporated1 98231-74HC138S16-13CT-ND0,31000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,59152 Kč9 443,64 Kč
1 25012,29156 Kč15 364,45 Kč
1 75012,11633 Kč21 203,58 Kč
2 50011,94770 Kč29 869,25 Kč
6 25011,58475 Kč72 404,69 Kč
12 50011,36595 Kč142 074,38 Kč
Unit Price without VAT:12,59152 Kč
Unit Price with VAT:15,23574 Kč