
MM74HC138M | |
|---|---|
DigiKey Part Number | MM74HC138M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC138M |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC138M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74HC138ADR2G | onsemi | 8 404 | 488-NLV74HC138ADR2GCT-ND | 4,82954 Kč | Similar |
| CD74HC138M96 | Texas Instruments | 7 062 | 296-14511-1-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 48 | 7,12188 Kč | 341,85 Kč |
| 144 | 6,45104 Kč | 928,95 Kč |
| 288 | 6,12076 Kč | 1 762,78 Kč |
| 528 | 5,88102 Kč | 3 105,18 Kč |
| 1 008 | 5,66613 Kč | 5 711,46 Kč |
| 2 544 | 5,41904 Kč | 13 786,04 Kč |
| 5 040 | 5,27371 Kč | 26 579,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



