
MM74HC541WM | |
|---|---|
DigiKey Part Number | MM74HC541WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC541WM |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC541WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 $ | 0,83 $ |
| 10 | 0,59600 $ | 5,96 $ |
| 38 | 0,51368 $ | 19,52 $ |
| 114 | 0,46561 $ | 53,08 $ |
| 266 | 0,43756 $ | 116,39 $ |
| 532 | 0,41906 $ | 222,94 $ |
| 1 026 | 0,40457 $ | 415,09 $ |
| 2 508 | 0,38868 $ | 974,81 $ |
| 5 016 | 0,37883 $ | 1 900,21 $ |
| Unit Price without VAT: | 0,83000 $ |
|---|---|
| Unit Price with VAT: | 1,00430 $ |





