
MM74HC00M | |
|---|---|
DigiKey Part Number | MM74HC00M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC00M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC00M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 55 | 6,35291 Kč | 349,41 Kč |
| 110 | 5,95582 Kč | 655,14 Kč |
| 275 | 5,53735 Kč | 1 522,77 Kč |
| 550 | 5,28576 Kč | 2 907,17 Kč |
| 1 045 | 5,09236 Kč | 5 321,52 Kč |
| 2 530 | 4,87701 Kč | 12 338,84 Kč |
| 5 005 | 4,74387 Kč | 23 743,07 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







