
MM74HC08M | |
|---|---|
DigiKey Part Number | MM74HC08M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC08M |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC08M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 55 | 6,63164 Kč | 364,74 Kč |
| 110 | 6,21918 Kč | 684,11 Kč |
| 275 | 5,78553 Kč | 1 591,02 Kč |
| 550 | 5,52438 Kč | 3 038,41 Kč |
| 1 045 | 5,32385 Kč | 5 563,42 Kč |
| 2 530 | 5,10044 Kč | 12 904,11 Kč |
| 5 005 | 4,96224 Kč | 24 836,01 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






