MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CD74FCT244ATM | |
|---|---|
DigiKey Part Number | 296-33011-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT244ATM |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT244ATM Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT244ATM96 | Texas Instruments | 6 000 | 296-28472-1-ND | 19,74000 Kč | MFR Recommended |
| CD74FCT244M | Texas Instruments | 245 | 296-9413-5-ND | 25,20000 Kč | Parametric Equivalent |
| CD74FCT244M96 | Texas Instruments | 481 | 296-CD74FCT244M96CT-ND | 25,41000 Kč | Parametric Equivalent |
| SN74AS244ADWR | Texas Instruments | 21 940 | 296-28503-2-ND | 70,34333 Kč | Parametric Equivalent |
| SN74BCT244DWR | Texas Instruments | 0 | 296-1152-2-ND | 62,66003 Kč | Parametric Equivalent |




