Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2244CTSOG

DigiKey Part Number
74FCT2244CTSOG-ND
Manufacturer
Manufacturer Product Number
74FCT2244CTSOG
Description
IC BUFF 4.75V/5.25V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74FCT244ATM96Texas Instruments6 000296-28472-1-ND19,74000 KčSimilar
CD74FCT244MTexas Instruments245296-9413-5-ND25,20000 KčSimilar
CD74FCT244M96Texas Instruments481296-CD74FCT244M96CT-ND25,41000 KčSimilar
CY74FCT244ATSOCRochester Electronics, LLC14 2792156-CY74FCT244ATSOC-ND21,63000 KčSimilar
CY74FCT244ATSOCTTexas Instruments22 158296-14571-1-ND16,17000 KčSimilar
In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,45500 Kč154,55 Kč
3713,27405 Kč491,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč