
CD74FCT244M96 | |
|---|---|
DigiKey Part Number | 296-CD74FCT244M96TR-ND - Tape & Reel (TR) 296-CD74FCT244M96CT-ND - Cut Tape (CT) 296-CD74FCT244M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74FCT244M96 |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT244M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT2244CTSOG | Renesas Electronics Corporation | 37 | 74FCT2244CTSOG-ND | 22,05000 Kč | Similar |
| 74FCT244ATSOG | Renesas Electronics Corporation | 283 | 800-2169-ND | 22,68000 Kč | Similar |
| 74FCT244CTSOG | Renesas Electronics Corporation | 706 | 74FCT244CTSOG-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 16,58840 Kč | 414,71 Kč |
| 100 | 14,66710 Kč | 1 466,71 Kč |
| 250 | 13,75032 Kč | 3 437,58 Kč |
| 500 | 13,33290 Kč | 6 666,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,36992 Kč | 24 739,84 Kč |
| 4 000 | 12,06209 Kč | 48 248,36 Kč |
| 6 000 | 11,90783 Kč | 71 446,98 Kč |
| 10 000 | 11,73702 Kč | 117 370,20 Kč |
| 14 000 | 11,63717 Kč | 162 920,38 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

