Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT244CTSOG

DigiKey Part Number
74FCT244CTSOG-ND
Manufacturer
Manufacturer Product Number
74FCT244CTSOG
Description
IC BUFF 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,36000 Kč193,60 Kč
3716,70757 Kč618,18 Kč
11115,14315 Kč1 680,89 Kč
25914,23486 Kč3 686,83 Kč
51813,63938 Kč7 065,20 Kč
1 03613,15111 Kč13 624,55 Kč
2 51612,65171 Kč31 831,70 Kč
5 03212,34042 Kč62 096,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč