
74FCT244ATSOG | |
|---|---|
DigiKey Part Number | 800-2169-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT244ATSOG |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 37 | 13,66000 Kč | 505,42 Kč |
| 111 | 12,34342 Kč | 1 370,12 Kč |
| 259 | 11,57888 Kč | 2 998,93 Kč |
| 518 | 11,07786 Kč | 5 738,33 Kč |
| 1 036 | 10,66682 Kč | 11 050,83 Kč |
| 2 516 | 10,24654 Kč | 25 780,29 Kč |
| 5 032 | 9,98461 Kč | 50 242,56 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

