


CD74FCT244M | |
|---|---|
DigiKey Part Number | 296-9413-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT244M |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT244M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT244M96 | Texas Instruments | 481 | 296-CD74FCT244M96CT-ND | 25,41000 Kč | MFR Recommended |
| 74FCT2244CTSOG | Renesas Electronics Corporation | 37 | 74FCT2244CTSOG-ND | 22,05000 Kč | Similar |
| 74FCT244ATSOG | Renesas Electronics Corporation | 283 | 800-2169-ND | 22,68000 Kč | Similar |
| 74FCT244ATSOG8 | Renesas Electronics Corporation | 0 | 800-1614-2-ND | 10,67118 Kč | Similar |
| 74FCT244CTSOG | Renesas Electronics Corporation | 706 | 74FCT244CTSOG-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59990 Kč | 1 459,99 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

