


SN74F244DWR | |
|---|---|
DigiKey Part Number | 296-1180-2-ND - Tape & Reel (TR) 296-1180-1-ND - Cut Tape (CT) 296-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F244DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F244DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 15,99200 Kč | 399,80 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 250 | 13,24468 Kč | 3 311,17 Kč |
| 500 | 12,81886 Kč | 6 409,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,90639 Kč | 23 812,78 Kč |
| 4 000 | 11,60791 Kč | 46 431,64 Kč |
| 6 000 | 11,45854 Kč | 68 751,24 Kč |
| 10 000 | 11,29298 Kč | 112 929,80 Kč |
| 14 000 | 11,19621 Kč | 156 746,94 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



