
SN74F08DR | |
|---|---|
DigiKey Part Number | 296-1178-2-ND - Tape & Reel (TR) 296-1178-1-ND - Cut Tape (CT) 296-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F08DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,48284 Kč | 1 870,71 Kč |
| 500 | 7,15150 Kč | 3 575,75 Kč |
| 1 000 | 7,03580 Kč | 7 035,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,59068 Kč | 16 476,70 Kč |
| 5 000 | 6,41703 Kč | 32 085,15 Kč |
| 7 500 | 6,33011 Kč | 47 475,83 Kč |
| 12 500 | 6,23377 Kč | 77 922,12 Kč |
| 17 500 | 6,17748 Kč | 108 105,90 Kč |
| 25 000 | 6,12331 Kč | 153 082,75 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



