MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4053BMG4 | |
|---|---|
DigiKey Part Number | CD4053BMG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4053BMG4 |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BMG4 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 30MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -40dB @ 6MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BM96 | Texas Instruments | 5 834 | 296-14274-1-ND | 12,81000 Kč | MFR Recommended |
| MC14053BDR2G | onsemi | 2 007 | MC14053BDR2GOSCT-ND | 14,07000 Kč | Direct |
| CD4053BM | Rochester Electronics, LLC | 8 502 | 2156-CD4053BM-ND | 26,25000 Kč | MFR Recommended |
| 74HC4053D,653 | Nexperia USA Inc. | 9 834 | 1727-2809-1-ND | 6,93000 Kč | Similar |
| 74HCT4053D,118 | Nexperia USA Inc. | 0 | 1727-3058-1-ND | 7,77000 Kč | Similar |




