3 Circuit IC Switch 2:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053D,653

DigiKey Part Number
1727-2809-2-ND - Tape & Reel (TR)
1727-2809-1-ND - Cut Tape (CT)
1727-2809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4053D,653
Description
IC SWITCH SPDT X 3 120OHM 16SO
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4053D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
31ns, 29ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,78800 Kč47,88 Kč
254,25840 Kč106,46 Kč
1003,66630 Kč366,63 Kč
2503,38488 Kč846,22 Kč
5003,21522 Kč1 607,61 Kč
1 0003,07558 Kč3 075,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,92813 Kč7 320,32 Kč
5 0002,88336 Kč14 416,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč