3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BM96

DigiKey Part Number
296-14274-2-ND - Tape & Reel (TR)
296-14274-1-ND - Cut Tape (CT)
296-14274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4053BM96
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-40dB @ 6MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4053D,653Nexperia USA Inc.10 3721727-2809-1-ND0,28000 KčSimilar
MC14053BDGonsemi349MC14053BDGOS-ND0,32979 KčSimilar
MC74HC4053ADR2Gonsemi178 863MC74HC4053ADR2GOSCT-ND0,47000 KčSimilar
MC74LVX4053DR2Gonsemi2 297488-MC74LVX4053DR2GCT-ND0,65000 KčSimilar
MC74LVXT4053DR2Gonsemi27 830488-MC74LVXT4053DR2GCT-ND1,29000 KčSimilar
In-Stock: 1 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,98700 Kč89,87 Kč
258,05480 Kč201,37 Kč
1007,03010 Kč703,01 Kč
2506,53960 Kč1 634,90 Kč
5006,24354 Kč3 121,77 Kč
1 0006,10412 Kč6 104,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,74270 Kč14 356,75 Kč
5 0005,58765 Kč27 938,25 Kč
7 5005,51001 Kč41 325,08 Kč
12 5005,42400 Kč67 800,00 Kč
17 5005,37378 Kč94 041,15 Kč
25 0005,32543 Kč133 135,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč

Other Suppliers on DigiKey

5 743In Stock
Ships from Rochester Electronics, LLC