3 Circuit IC Switch 2:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
16 SOIC Pin View

MC74LVXT4053DR2G

DigiKey Part Number
488-MC74LVXT4053DR2GTR-ND - Tape & Reel (TR)
488-MC74LVXT4053DR2GCT-ND - Cut Tape (CT)
488-MC74LVXT4053DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVXT4053DR2G
Description
IC SWITCH SPDT X 3 26OHM 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4053DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27 830 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,49495 Kč21 237,38 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč

Other Suppliers on DigiKey

22 830In Stock
Ships from Rochester Electronics, LLC