3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BM

DigiKey Part Number
296-25950-5-ND
Manufacturer
Manufacturer Product Number
CD4053BM
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
30MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-40dB @ 6MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4053BM96Texas Instruments5 834296-14274-1-ND12,81000 KčMFR Recommended
MC14053BDR2Gonsemi2 007MC14053BDR2GOSCT-ND14,07000 KčDirect
74HC4053D,653Nexperia USA Inc.9 8341727-2809-1-ND6,93000 KčSimilar
74HCT4053D,118Nexperia USA Inc.01727-3058-1-ND7,77000 KčSimilar
74LV4053D,118Nexperia USA Inc.31727-2064-1-ND6,93000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč

Other Suppliers on DigiKey

8 500In Stock
Ships from Rochester Electronics, LLC