Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT4053D,118 | |
|---|---|
DigiKey Part Number | 1727-3058-2-ND - Tape & Reel (TR) 1727-3058-1-ND - Cut Tape (CT) 1727-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4053D,118 |
Description | IC SWITCH SPDT X 3 120OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4053D,118 Models |
Category | Switch Time (Ton, Toff) (Max) 34ns, 31ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BM | Rochester Electronics, LLC | 8 502 | 2156-CD4053BM-ND | 1,06000 Kč | Similar |
| CD4053BM96 | Texas Instruments | 5 834 | 296-14274-1-ND | 0,52000 Kč | Similar |
| CD4053BM96E4 | Texas Instruments | 0 | CD4053BM96E4-ND | 0,20393 Kč | Similar |
| CD4053BM96G4 | Texas Instruments | 0 | 296-31509-2-ND | 0,46000 Kč | Similar |
| CD4053BMG4 | Texas Instruments | 0 | CD4053BMG4-ND | 0,43864 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 250 | 3,83844 Kč | 959,61 Kč |
| 500 | 3,64988 Kč | 1 824,94 Kč |
| 1 000 | 3,49428 Kč | 3 494,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,33028 Kč | 8 325,70 Kč |
| 5 000 | 3,23142 Kč | 16 157,10 Kč |
| 7 500 | 3,18190 Kč | 23 864,25 Kč |
| 12 500 | 3,12702 Kč | 39 087,75 Kč |
| 17 500 | 3,09494 Kč | 54 161,45 Kč |
| 25 000 | 3,06411 Kč | 76 602,75 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






