CD4053BM96G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 834
Unit Price: 12,81000 Kč
Datasheet

Direct


onsemi
In Stock: 2 007
Unit Price: 14,07000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 834
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 349
Unit Price: 8,14979 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 545
Unit Price: 9,44910 Kč
Datasheet

Similar


onsemi
In Stock: 178 863
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 2 297
Unit Price: 16,17000 Kč
Datasheet

Similar


onsemi
In Stock: 27 830
Unit Price: 31,92000 Kč
Datasheet
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BM96G4

DigiKey Part Number
296-31509-2-ND - Tape & Reel (TR)
296-31509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4053BM96G4
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BM96G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
30MHz
Packaging
Tape & Reel (TR)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-40dB @ 6MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4053BM96Texas Instruments5 834296-14274-1-ND12,81000 KčMFR Recommended
MC14053BDR2Gonsemi2 007MC14053BDR2GOSCT-ND14,07000 KčDirect
74HC4053D,653Nexperia USA Inc.9 8341727-2809-1-ND6,93000 KčSimilar
74HCT4053D,118Nexperia USA Inc.01727-3058-1-ND7,77000 KčSimilar
74LV4053D,118Nexperia USA Inc.31727-2064-1-ND6,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types