
CD4053BM96 | |
|---|---|
DigiKey Part Number | 296-14274-2-ND - Tape & Reel (TR) 296-14274-1-ND - Cut Tape (CT) 296-14274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BM96 |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BM96 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -40dB @ 6MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,74270 Kč | 14 356,75 Kč |
| 5 000 | 5,58765 Kč | 27 938,25 Kč |
| 7 500 | 5,51001 Kč | 41 325,08 Kč |
| 12 500 | 5,42400 Kč | 67 800,00 Kč |
| 17 500 | 5,37378 Kč | 94 041,15 Kč |
| 25 000 | 5,32543 Kč | 133 135,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 250 | 6,53960 Kč | 1 634,90 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 6,10412 Kč | 6 104,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,48284 Kč | 1 870,71 Kč |
| 500 | 7,15150 Kč | 3 575,75 Kč |
| 1 000 | 7,03580 Kč | 7 035,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |







