3 Circuit IC Switch 2:1 280Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
16 SOIC Pin View

MC14053BDR2G

DigiKey Part Number
MC14053BDR2GOSTR-ND - Tape & Reel (TR)
MC14053BDR2GOSCT-ND - Cut Tape (CT)
MC14053BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14053BDR2G
Description
IC SWITCH SPDT X 3 280OHM 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14053BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 18V
Manufacturer
onsemi
-3db Bandwidth
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
7.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
280Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4053BMRochester Electronics, LLC8 5022156-CD4053BM-ND26,25000 KčDirect
CD4053BM96Texas Instruments5 834296-14274-1-ND12,81000 KčDirect
CD4053BM96G3Texas Instruments18 433296-31508-1-ND15,96000 KčDirect
CD4053BMTTexas Instruments3 192296-CD4053BMTCT-ND25,62000 KčDirect
CD4053BQM96G4Q1Texas Instruments230 649296-27955-1-ND21,84000 KčSimilar
In-Stock: 2 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1010,01600 Kč100,16 Kč
258,97880 Kč224,47 Kč
1007,84700 Kč784,70 Kč
2507,30564 Kč1 826,41 Kč
5006,97974 Kč3 489,87 Kč
1 0006,71096 Kč6 710,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,24010 Kč15 600,25 Kč
5 0006,07413 Kč30 370,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč