MFR Recommended
Similar
Similar
Similar
Similar

CD74HCT4053M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT4053M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4053M96G4 |
Description | IC SWITCH SPDT X 3 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4053M96G4 Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 8pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4053M96 | Texas Instruments | 103 558 | 296-26030-1-ND | 11,34000 Kč | MFR Recommended |
| 74HCT4053D,118 | Nexperia USA Inc. | 0 | 1727-3058-1-ND | 7,77000 Kč | Similar |
| 74HCT4053D-Q100,11 | Nexperia USA Inc. | 2 500 | 1727-74HCT4053D-Q100,11TR-ND | 12,59880 Kč | Similar |
| NLAS4053DR2G | onsemi | 4 546 | NLAS4053DR2GOSCT-ND | 14,70000 Kč | Similar |
| NLV74HC4053ADR2G | onsemi | 1 211 | 488-NLV74HC4053ADR2GCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,23512 Kč | 8 087,80 Kč |
| 5 000 | 3,13853 Kč | 15 692,65 Kč |
| 7 500 | 3,09021 Kč | 23 176,58 Kč |
| 12 500 | 3,03663 Kč | 37 957,88 Kč |
| 17 500 | 3,00533 Kč | 52 593,27 Kč |
| 25 000 | 2,97521 Kč | 74 380,25 Kč |
| 62 500 | 2,91037 Kč | 181 898,12 Kč |
| Unit Price without VAT: | 3,23512 Kč |
|---|---|
| Unit Price with VAT: | 3,91450 Kč |




