


NLV74HC4053ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4053ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4053ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC4053ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4053ADR2G |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4053ADR2G Models |
Category | -3db Bandwidth 120MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4053D,118 | Nexperia USA Inc. | 0 | 1727-3058-1-ND | 7,77000 Kč | Similar |
| 74HCT4053D-Q100,11 | Nexperia USA Inc. | 2 500 | 1727-74HCT4053D-Q100,11TR-ND | 12,59880 Kč | Similar |
| CD74HC4053M96 | Texas Instruments | 14 506 | 296-14532-1-ND | 11,34000 Kč | Similar |
| CD74HC4053M96G3 | Texas Instruments | 14 959 | 296-CD74HC4053M96G3CT-ND | 13,23000 Kč | Similar |
| CD74HC4053MT | Texas Instruments | 3 623 | 296-CD74HC4053MTCT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82920 Kč | 145,73 Kč |
| 100 | 5,05210 Kč | 505,21 Kč |
| 250 | 4,68172 Kč | 1 170,43 Kč |
| 500 | 4,45830 Kč | 2 229,15 Kč |
| 1 000 | 4,27435 Kč | 4 274,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,55287 Kč | 11 382,18 Kč |
| 5 000 | 4,15912 Kč | 20 795,60 Kč |
| 7 500 | 3,95913 Kč | 29 693,47 Kč |
| 12 500 | 3,73494 Kč | 46 686,75 Kč |
| 17 500 | 3,60251 Kč | 63 043,93 Kč |
| 25 000 | 3,50405 Kč | 87 601,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

