3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4053M96G3

DigiKey Part Number
296-CD74HC4053M96G3TR-ND - Tape & Reel (TR)
296-CD74HC4053M96G3CT-ND - Cut Tape (CT)
296-CD74HC4053M96G3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4053M96G3
Description
IC SWITCH SPDT X 3 130OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4053M96G3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 959
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
1007,37660 Kč737,66 Kč
2506,86552 Kč1 716,38 Kč
5006,55726 Kč3 278,63 Kč
1 0006,30339 Kč6 303,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,03541 Kč15 088,52 Kč
5 0005,87394 Kč29 369,70 Kč
7 5005,79304 Kč43 447,80 Kč
12 5005,70348 Kč71 293,50 Kč
17 5005,65110 Kč98 894,25 Kč
25 0005,60075 Kč140 018,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč