3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4053M96

DigiKey Part Number
296-14532-2-ND - Tape & Reel (TR)
296-14532-1-ND - Cut Tape (CT)
296-14532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4053M96
Description
IC SWITCH SPDT X 3 130OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4053M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,04200 Kč80,42 Kč
257,19800 Kč179,95 Kč
1006,26370 Kč626,37 Kč
2505,81896 Kč1 454,74 Kč
5005,55104 Kč2 775,52 Kč
1 0005,39733 Kč5 397,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,09722 Kč12 743,05 Kč
5 0004,95670 Kč24 783,50 Kč
7 5004,88632 Kč36 647,40 Kč
12 5004,80837 Kč60 104,62 Kč
17 5004,76280 Kč83 349,00 Kč
25 0004,71899 Kč117 974,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč