
S1G-E3/61T | |
|---|---|
DigiKey Part Number | S1G-E3/61TGITR-ND - Tape & Reel (TR) S1G-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1G-E3/61T |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1G-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 500 | 1,95996 Kč | 979,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,57182 Kč | 2 829,28 Kč |
| 3 600 | 1,40757 Kč | 5 067,25 Kč |
| 5 400 | 1,32377 Kč | 7 148,36 Kč |
| 9 000 | 1,22948 Kč | 11 065,32 Kč |
| 12 600 | 1,17364 Kč | 14 787,86 Kč |
| 18 000 | 1,11931 Kč | 20 147,58 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









