
CD74HC4052M96 | |
|---|---|
DigiKey Part Number | 296-14531-2-ND - Tape & Reel (TR) 296-14531-1-ND - Cut Tape (CT) 296-14531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4052M96 |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052M96 Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,81904 Kč | 4 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,56748 Kč | 11 418,70 Kč |
| 5 000 | 4,43910 Kč | 22 195,50 Kč |
| 7 500 | 4,37483 Kč | 32 811,22 Kč |
| 12 500 | 4,30362 Kč | 53 795,25 Kč |
| 17 500 | 4,26198 Kč | 74 584,65 Kč |
| 25 000 | 4,22195 Kč | 105 548,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







