2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74HC4052ADR2G

DigiKey Part Number
MC74HC4052ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4052ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4052ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4052ADR2G
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4052ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
95MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
80pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4052D-Q100,118Nexperia USA Inc.4 4801727-1034-1-ND6,93000 KčDirect
CD74HC4052M96Texas Instruments7 944296-14531-1-ND10,29000 KčDirect
CD74HC4052MTTexas Instruments2 688296-CD74HC4052MTCT-ND24,57000 KčDirect
74HC4052D,653Nexperia USA Inc.2181727-2808-1-ND6,09000 KčSimilar
CD4052BMTTexas Instruments2 104296-CD4052BMTCT-ND24,36000 KčSimilar
In-Stock: 1 528
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,74800 Kč77,48 Kč
256,92920 Kč173,23 Kč
1006,02640 Kč602,64 Kč
2505,59556 Kč1 398,89 Kč
5005,33644 Kč2 668,22 Kč
1 0005,17895 Kč5 178,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč