
CD4052BMT | |
|---|---|
DigiKey Part Number | 296-CD4052BMTTR-ND - Tape & Reel (TR) 296-CD4052BMTCT-ND - Cut Tape (CT) 296-CD4052BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4052BMT |
Description | IC SWITCH SP4T X 2 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BMT Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BM96 | Texas Instruments | 0 | 296-14272-1-ND | 11,76000 Kč | MFR Recommended |
| MC14052BDR2G | onsemi | 1 999 | MC14052BDR2GOSCT-ND | 15,33000 Kč | Direct |
| 74HC4052D,653 | Nexperia USA Inc. | 218 | 1727-2808-1-ND | 6,09000 Kč | Similar |
| 74HCT4052D,118 | Nexperia USA Inc. | 15 | 1727-4303-1-ND | 11,34000 Kč | Similar |
| 74LV4052D,118 | Nexperia USA Inc. | 2 870 | 1727-6663-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,54372 Kč | 3 385,93 Kč |
| 500 | 12,99608 Kč | 6 498,04 Kč |
| 750 | 12,72171 Kč | 9 541,28 Kč |
| 1 250 | 12,41771 Kč | 15 522,14 Kč |
| 1 750 | 12,24003 Kč | 21 420,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 16,36160 Kč | 409,04 Kč |
| 100 | 14,45290 Kč | 1 445,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 100 | 14,03090 Kč | 1 403,09 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


